Laird CA195-NM-RSMAM-36 technical specifications.
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Gender | Female to Male |
| Max Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Laird CA195-NM-RSMAM-36 to view detailed technical specifications.
No datasheet is available for this part.