Laird CAF94606AA(IO2450-RS60) technical specifications.
| Max Power Dissipation | 50W |
| Mount | Clip |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Sphere™ |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF94606AA(IO2450-RS60) to view detailed technical specifications.
No datasheet is available for this part.