RF ANT 5GHZ MOD CAB BRKT MT 12
Laird CAF94832(IDD5250-NF12) technical specifications.
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Terrace Diversity™ |
| Termination | Cable |
| VSWR | 2 |
| RoHS | Compliant |
No datasheet is available for this part.