Laird CAF96226(IDD5250-RS12) technical specifications.
| Package/Case | SMA |
| Frequency | 6GHz |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CAF96226(IDD5250-RS12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.