
The Laird CL2510-100-232 is a module-level transceiver designed for RS-232 communication. It operates at a maximum frequency of 2.471GHz and supports data transfer rates of up to 500Kbps. The device is powered by an operating supply voltage of 30V and has an output power of 50mW. It is rated to operate within a temperature range of -40°C to 80°C.
Sign in to ask questions about the Laird CL2510-100-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CL2510-100-232 technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Frequency | 2.471GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 30V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird CL2510-100-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
