
This Laird module operates at frequencies up to 2.471GHz and supports data transfer rates of 500Kbps over RS-232 interfaces. It can handle supply voltages of up to 30V and output powers of 50mW. The module is designed to operate within a temperature range of -40°C to 80°C.
Laird CL2510-100-232-SP technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Frequency | 2.471GHz |
| Interface | RS-232 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -98dBm |
| RoHS | Compliant |
No datasheet is available for this part.
