Sign in to ask questions about the Laird CN58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CN58 technical specifications.
| Body Plating | Nickel |
| Housing Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tray |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Laird CN58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.