Laird CP08,63,06,LM technical specifications.
| Product Length (mm) | 24.56 |
| Product Depth (mm) | 12.29 |
| Product Height (mm) | 3.5 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.6(DC)V |
| Max Operating Supply Voltage | 8.2(DC)V |
| Current Rating | 2.1A |
| Maximum Dissipative Load | 9|9.9W |
| Module Resistance | 3.13|3.53Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP08,63,06,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.