Laird CP14,127,045,L1,EP technical specifications.
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 3.33 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 72|81.5W |
| Module Resistance | 1.55|1.75Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP14,127,045,L1,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.