This Laird circular antenna operates within a frequency range of 2400 to 2485 MHz, offering a typical antenna gain of 12 dB. It has a maximum VSWR of 1.5 and can handle a maximum input power of 100,000. The antenna's impedance is 50 ohms and it is designed to operate within a temperature range of -40 to 70 degrees Celsius.
Laird CP24-12 technical specifications.
| Package Length (mm) | 216 |
| Package Diameter (mm) | 203 |
| Type | Circular |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2485MHz |
| Typical Antenna Gain | 12dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird CP24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.