Laird CWB27S technical specifications.
| Frequency | 26.8MHz |
| Gain | 0dB |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CWB27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.