Thermoelectric Assemblies DA Tnnl Series 40.2W 81.5x65mm
Checking distributor stock and pricing after the page loads.
Laird DA-039-12-02-00-00 technical specifications.
| Height | 81.5mm |
| Length | 180mm |
| Package Quantity | 1 |
| Series | DA Series |
| Width | 65mm |
| RoHS | Compliant |