Laird DA-044-24-02-00-00 technical specifications.
| Height | 73mm |
| Length | 120mm |
| Package Quantity | 1 |
| Series | DA Series |
| Weight | 1lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Laird DA-044-24-02-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.