
The Laird DCE10D-4924-NF is a panel antenna with a typical antenna gain of 24dBi and an impedance of 50 ohms. It operates within a temperature range of -30 to 75C and can handle a maximum input power of 100,000. The antenna's mounting type is screw, and it measures 410mm in length, 371mm in width, and 32mm in height.
Sign in to ask questions about the Laird DCE10D-4924-NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird DCE10D-4924-NF technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Type | Panel |
| Minimum Frequency | 4940MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 24dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10D-4924-NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.