Laird DCE10D-912-NF technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Type | Panel |
| Minimum Frequency | 900MHz |
| Maximum Frequency | 928MHz |
| Typical Antenna Gain | 12dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10D-912-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.