Laird DCE10I-2451-MCM technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | HD RooTenna® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE10I-2451-MCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.