This Laird antenna features a screw mount design with a package size of 410x371x32mm. It operates within a temperature range of -30°C to 75°C and has a maximum input power of 100,000. The antenna's impedance is 50 ohms, and it achieves a typical antenna gain of 19dB. The device is designed to handle frequencies between 4940 and 5850, with a maximum VSWR of 1.7.
Laird DCE10l-4919-MCM technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Minimum Frequency | 4940MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 19dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10l-4919-MCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.