The Laird DCE10l-985-MCM is a panel antenna designed for operation in the 900-928MHz frequency range. It features a typical antenna gain of 8dBi and an impedance of 50Ohm. The antenna is mounted using screws and has a maximum operating temperature of 75 degrees Celsius. It is suitable for use in general RF and wireless applications.
Laird DCE10l-985-MCM technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Type | Panel |
| Minimum Frequency | 900MHz |
| Maximum Frequency | 928MHz |
| Typical Antenna Gain | 8dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10l-985-MCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.