Laird DTRA8213P technical specifications.
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird DTRA8213P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.