
BOARD EVAL FOR RAMP RM024
Laird DVK-RM024-S125-C technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-RM024-S125-C to view detailed technical specifications.
No datasheet is available for this part.