Checking distributor stock and pricing after the page loads.
Laird EcE72 technical specifications.
| Type | Silicone Elastomer |
| Density | 2.3g/cm3 |
| Tensile Strength | 280psi |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
No datasheet is available for this part.