The Laird ET19,23,F1N,0608,00,EP is a thermoelectric module with a product length of 8.2mm, depth of 6mm, and height of 1.88mm. It operates within a temperature range of -55°C to 150°C and has a current rating of 1.9A. The module can dissipate a maximum load of 3W and has a module resistance of 1.26Ω to 1.42Ω. It is designed for use with a supply voltage of 2.7V to 3V.
Laird ET19,23,F1N,0608,00,EP technical specifications.
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 1.88 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 2.7(DC)V |
| Max Operating Supply Voltage | 3(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 3|3.3W |
| Module Resistance | 1.26|1.42Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 65|75°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,23,F1N,0608,00,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.