Laird ET19,23,F1N,0608,11,EP technical specifications.
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 1.65 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 2.7(DC)V |
| Max Operating Supply Voltage | 3(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 3|3.3W |
| Module Resistance | 1.26|1.42Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 65|75°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,23,F1N,0608,11,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.