The Laird ET2.0-31-F2A-T1-H5-C5 is a thermoelectric cooler with a product length and depth of 8.79mm, and a height of 2.18mm. It operates within a supply voltage range of 3.7V to 4V DC, and has a current rating of 2A. The maximum dissipative load is 4.18W to 4.65W, and the module resistance is 1.62 ohms to 1.82 ohms. The hot side temperature range is 25C to 50C, with a delta Tmax of 67C to 77C. The device is designed to operate within a maximum temperature of 80C.
Sign in to ask questions about the Laird ET2.0-31-F2A-T1-H5-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird ET2.0-31-F2A-T1-H5-C5 technical specifications.
| Product Length (mm) | 8.79 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 2.18 |
| Manufacturer Type | Thermoelectric Cooler |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.18|4.65W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Max Operating Temperature | 80°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET2.0-31-F2A-T1-H5-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.