The Laird ET2.0-31-F2A-T1-HG-CG is a thermoelectric cooler with a product length, depth, and height of 8.79mm, 8.79mm, and 2.18mm respectively. It operates within a supply voltage range of 3.7DC to 4DC and has a current rating of 2A. The maximum dissipative load is 4.18W to 4.65W, and the module resistance is 1.62 ohms to 1.82 ohms. The hot side temperature range is 25C to 50C, with a delta Tmax of 67C to 77C. The device can operate at a maximum temperature of 80C.
Laird ET2.0-31-F2A-T1-HG-CG technical specifications.
| Product Length (mm) | 8.79 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 2.18 |
| Manufacturer Type | Thermoelectric Cooler |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.18|4.65W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Max Operating Temperature | 80°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET2.0-31-F2A-T1-HG-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.