Sign in to ask questions about the Laird ETRA4503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird ETRA4503 technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 450MHz |
| Maximum Frequency | 470MHz |
| Typical Antenna Gain | 3dBi |
| Maximum VSWR | 2 |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird ETRA4503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.