Sign in to ask questions about the Laird EXC400BNX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird EXC400BNX technical specifications.
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EXC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird EXC400BNX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.