Sign in to ask questions about the Laird EXC821BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird EXC821BN technical specifications.
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | EXC |
| Termination | BNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird EXC821BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
