Sign in to ask questions about the Laird FG1560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird FG1560 technical specifications.
| Frequency | 156MHz |
| Gain | 0dB |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG1560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.