Sign in to ask questions about the Laird FG4065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird FG4065 technical specifications.
| Package/Case | 406 |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG4065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.