Laird FG4505 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG4505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.