
General purpose RF/microwave antenna designed for base station and broadcast transmission applications. Features a maximum power dissipation of 200W and a VSWR of 2. This single-band antenna is designed for bracket mounting and is supplied in bulk packaging.
Sign in to ask questions about the Laird FG9023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird FG9023 technical specifications.
| Max Power Dissipation | 200W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird FG9023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.