
General purpose RF/microwave antenna designed for base station and broadcast transmission applications. Features a 65-inch height and a VSWR of 2, supporting a maximum power dissipation of 100W. This single-band antenna is mountable via brackets.
Sign in to ask questions about the Laird FG9026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird FG9026 technical specifications.
| Height | 65inch |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG9026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
