Laird GD9-18 technical specifications.
| Frequency | 900MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird GD9-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.