Laird GPS1575P technical specifications.
| Gain | 26dB |
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Laird GPS1575P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.