Laird GPSD8213P technical specifications.
| Gain | 3dB |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Phantom® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Laird GPSD8213P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.