Laird GPSDS1370P technical specifications.
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Survivor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Laird GPSDS1370P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.