Laird GPST821/18503A technical specifications.
| Gain | 27dB |
| Mount | Panel |
| Number of Bands | 3 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird GPST821/18503A to view detailed technical specifications.
No datasheet is available for this part.