Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
HDGD9-DC15-NF
Datasheet
Laird
HDGD9-DC15-NF
Not Recommended for New Design
ANT GRID 15DBI 900MHZ 30 N MALE
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
ANT GRID 15DBI 900MHZ 30 N MALE
Frequency
900MHz
Mounting
Brackets
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
900MHz
Height
24inch
Mount
Brackets
Number of Bands
1
Package Quantity
1
Series
HD
VSWR
1.5
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account