
The Laird thermoelectric module operates between 3.5V and 4V DC with a current rating of 2A. It can dissipate a maximum load of 4.2W or 4.7W and has a module resistance of 1.62 ohms or 1.82 ohms. The hot side temperature range is between 25C and 50C, with a delta Tmax of 67C or 77C. The module is designed to operate within a temperature range of -55C to 150C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird HOT20,31,F2A,0909,00,EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird HOT20,31,F2A,0909,00,EP technical specifications.
| Product Length (mm) | 10.97 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 2.49 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.5(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.2|4.7W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,31,F2A,0909,00,EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.