Laird HOT20,31,F2A,0909,TA technical specifications.
| Product Length (mm) | 11 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 2.2 |
| Manufacturer Type | Thermoelectric Cooler |
| Min Operating Supply Voltage | 3.5(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.2|4.7W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Max Operating Temperature | 200°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,31,F2A,0909,TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.