This Laird thermoelectric module operates within a supply voltage range of 7.4 to 8.4 DC volts and has a current rating of 2 amps. The module can dissipate a load of 8.9 to 9.8 watts and features a resistance of 3.39 to 3.82 ohms. The hot side temperature range is 25 to 50 degrees Celsius, with a delta Tmax of 67 to 77 degrees Celsius.
Sign in to ask questions about the Laird HOT20,65,F2A,1312,00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird HOT20,65,F2A,1312,00 technical specifications.
| Product Length (mm) | 13.16 |
| Product Depth (mm) | 13.16 |
| Product Height (mm) | 2.49 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.4(DC)V |
| Max Operating Supply Voltage | 8.4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 8.9|9.8W |
| Module Resistance | 3.39|3.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,65,F2A,1312,00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.