This Laird thermoelectric module operates between -60C and 204C, with a supply voltage range of 14.5 to 16.4 DC volts. The module can dissipate a maximum of 34.3 to 37.6 watts and has a current rating of 4 amps. The module's resistance is 3.36 to 3.78 ohms. It is a single-stage Peltier module with a product length of 34mm, depth of 30mm, and height of 3.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird HT4,12,F2,3030,11,R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 34 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 3.2 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 4A |
| Maximum Dissipative Load | 34.3|37.6W |
| Module Resistance | 3.36|3.78Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 63|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HT4,12,F2,3030,11,R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.