Sign in to ask questions about the Laird IN24-5RD-RSMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird IN24-5RD-RSMA technical specifications.
| Package/Case | SMA |
| Height | 8.071inch |
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird IN24-5RD-RSMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.