Laird J23017V00-60N technical specifications.
| Frequency | 2.7GHz |
| Height | 39.9inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird J23017V00-60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.