Laird J51014V00-120N technical specifications.
| Frequency | 5.9GHz |
| Height | 18.2inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird J51014V00-120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.