The K200-NA-30X30 is a green insulated cable with a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. It has a natural thermal resistance of 0.28°C/W and is not Reach SVHC compliant. The cable has a length and width of 300mm and is made of rubber material with a flammability rating of UL94 V-0.
Laird K200-NA-30X30 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1kV |
| Length | 300mm |
| Material | Rubber |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.28°C/W |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird K200-NA-30X30 to view detailed technical specifications.
No datasheet is available for this part.