Laird KA150-2AC-30X30 technical specifications.
| Length | 300mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Natural Thermal Resistance | 2.9°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.16mm |
| RoHS | Compliant |
Download the complete datasheet for Laird KA150-2AC-30X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.