24V DC fan assembly with a 7.4A current draw, designed for thermal management. Operating within a temperature range of -10°C to 46°C, this general-purpose fan assembly features a 300mm length and 152mm width. Weighing 7.7lb, it is suitable for applications requiring robust cooling performance.
Laird LA-160-24-02-00-00 technical specifications.
| Current | 7.4A |
| Length | 300mm |
| Max Operating Temperature | 46°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | Liquid |
| Voltage | 24V |
| Weight | 7.7lb |
| Width | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.