Laird LL-120-24-00-00-00 technical specifications.
| Current | 4.2A |
| Max Operating Temperature | 62°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | Liquid |
| Voltage | 24V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Laird LL-120-24-00-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.